JAN1N4153
Description: Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2

Overview of JAN1N4153 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for JAN1N4153 by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Rectifier Diode, 75 Volt, DO-35 100
  • 1 $0.9000
  • 21 $0.5400
  • 94 $0.4200
$0.4200 / $0.9000 Buy Now
Quest Components Rectifier Diode, 75 Volt, DO-35 84
  • 1 $8.3169
  • 13 $5.5446
  • 46 $5.1288
$5.1288 / $8.3169 Buy Now

CAD Models for JAN1N4153 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4153 by Microsemi Corporation

JAN1N4153
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.15 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Reference Standard
MIL-19500/337
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. JAN1N4153
    Microsemi Corporation
    Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for JAN1N4153

This table gives cross-reference parts and alternative options found for JAN1N4153. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4153, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4153T50A 75V, SILICON, SIGNAL DIODE, DO-35 Texas Instruments JAN1N4153 vs 1N4153T50A
JAN1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, Unitrode Corp (RETIRED) JAN1N4153 vs JAN1N4153
1N4153.TR 75V, SILICON, SIGNAL DIODE, DO-35 Texas Instruments JAN1N4153 vs 1N4153.TR
1N4153T-83 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JAN1N4153 vs 1N4153T-83
1N4153T-87Y Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JAN1N4153 vs 1N4153T-87Y
1N4153 Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Codi Semiconductor Inc JAN1N4153 vs 1N4153
JANTX1N4153-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JAN1N4153 vs JANTX1N4153-1
1N4153T-73 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JAN1N4153 vs 1N4153T-73
JANTXV1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4153 vs JANTXV1N4153
JANTXV1N4153-1 Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-35 Microchip Technology Inc JAN1N4153 vs JANTXV1N4153-1
Part Number Description Manufacturer Compare
JAN1N4153-1 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4153 vs JAN1N4153-1
1N4153136 DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-35, Signal Diode NXP Semiconductors JAN1N4153 vs 1N4153136
JANTXV1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4153 vs JANTXV1N4153
JANTXV1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, Unitrode Corp (RETIRED) JAN1N4153 vs JANTXV1N4153
1N4153T-10 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JAN1N4153 vs 1N4153T-10
1N4153.TR Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Fairchild Semiconductor Corporation JAN1N4153 vs 1N4153.TR
JANTX1N4153 Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, Unitrode Corp (RETIRED) JAN1N4153 vs JANTX1N4153
1N4153T-87Y Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor JAN1N4153 vs 1N4153T-87Y
1N4153 Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Codi Semiconductor Inc JAN1N4153 vs 1N4153
JANTX1N4153-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc JAN1N4153 vs JANTX1N4153-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4153 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4153 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N4153 would you like to use for your alert(s)?
  • Please alert me when JAN1N4153 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4153 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4153 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4153.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4153 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: