Part Details for JAN1N4248 by Microchip Technology Inc
Overview of JAN1N4248 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4248
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6388
|
Newark | Ufr, frr A-Body Rohs Compliant: Yes |Microchip JAN1N4248 Min Qty: 149 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3800 / $4.5600 | Buy Now |
DISTI #
1086-2006-ND
|
DigiKey | DIODE GEN PURP 800V 1A AXIAL Min Qty: 149 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5600 | Buy Now |
DISTI #
JAN1N4248
|
Avnet Americas | Diode Switching 800V 1A 2-Pin Case A - Bulk (Alt: JAN1N4248) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $4.9100 | Buy Now |
DISTI #
494-JAN1N4248
|
Mouser Electronics | Rectifiers UFR,FRR RoHS: Not Compliant | 45 |
|
$4.5600 / $4.9100 | Buy Now |
DISTI #
JAN1N4248
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.9100 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 800V - 1A - 1.3 V @ 3 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. | 0 |
|
$4.7900 / $6.8600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
|
NexGen Digital | 150 |
|
RFQ | ||
|
Master Electronics | Diode - Standard - 800V - 1A - 1.3 V @ 3 A (Vf) (Max) @ If - Standard Recovery >500ns, > 200mA (Io) - A, Axial Package - Through Hole. | 0 |
|
$4.7900 / $6.8600 | Buy Now |
Part Details for JAN1N4248
JAN1N4248 CAD Models
JAN1N4248 Part Data Attributes:
|
JAN1N4248
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4248
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 5 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N4248
This table gives cross-reference parts and alternative options found for JAN1N4248. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4248, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4248 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4248 vs 1N4248 |
1N4248 | Rectifier Diode, Avalanche, 1 Element, 1A, 800V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N4248 vs 1N4248 |
JAN1N4248 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4248 vs JAN1N4248 |
JANTXV1N4248 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon | Microchip Technology Inc | JAN1N4248 vs JANTXV1N4248 |
1N4248 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4248 vs 1N4248 |
JAN1N4248 | Rectifier Diode, Avalanche, 1 Element, 1A, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Unitrode Corporation | JAN1N4248 vs JAN1N4248 |
1N4248 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Solid State Devices Inc (SSDI) | JAN1N4248 vs 1N4248 |
JANTXV1N4248 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4248 vs JANTXV1N4248 |
1N4248X | Rectifier Diode, 1 Element, Silicon | Sensitron Semiconductors | JAN1N4248 vs 1N4248X |
1N4248TR | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon | Central Semiconductor Corp | JAN1N4248 vs 1N4248TR |