There are no models available for this part yet.
Overview of JAN1N4460 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JAN1N4460 by Microsemi Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 1 | 2 |
|
$9.0000 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-204AL | 1559 |
|
$8.3475 / $12.5213 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-204AL | 15 |
|
$8.3475 / $11.1300 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-204AL | 9 |
|
$14.4490 / $16.2551 | Buy Now | ||
Quest Components | Zener Diode, Two Terminal, 6.2 Volt, 5%, DO-204AL | 1 |
|
$12.0000 | Buy Now |
CAD Models for JAN1N4460 by Microsemi Corporation
Part Data Attributes for JAN1N4460 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-41
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
6.2 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
40 mA
|
Alternate Parts for JAN1N4460
This table gives cross-reference parts and alternative options found for JAN1N4460. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4460, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP4460 | Zener Diode, 6.2V V(Z), 1.5W, Silicon, Unidirectional | Microsemi Corporation | JAN1N4460 vs SP4460 |
JANTXV1N4460D | Zener Diode, 6.2V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4460 vs JANTXV1N4460D |
SP4460USE3 | Zener Diode, 6.2V V(Z), 1.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N4460 vs SP4460USE3 |
JAN1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4460 vs JAN1N4460 |
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N4460 vs JANTXV1N4460CUS |
JANTXV1N4460US | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4460 vs JANTXV1N4460US |
JAN1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4460 vs JAN1N4460 |
JANTX1N4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4460 vs JANTX1N4460 |
JANTXV1N4460CUS | Zener Diode, 6.2V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4460 vs JANTXV1N4460CUS |
CDLL4460 | Zener Diode, 6.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB, | Microsemi Corporation | JAN1N4460 vs CDLL4460 |
Related Parts for JAN1N4460
-
JANS1N6347Zener Diodes
-
JAN1N6765RRectifier Diodes
-
JAN1N6142Transient Suppressors
-
JANSR2N7269UPower Field-Effect Transistors
-
JAN2N2221ASmall Signal Bipolar Transistors
-
J310Small Signal Field-Effect Transistors
-
SG1524JSwitching Regulator or Controllers
-
JAN1N5289UR-1Current Regulator Diodes
-
0433001.NRElectric Fuses