JAN1N4462US
Description: Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JAN1N4462US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N4462US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 06X0417
Newark 7.5V Zener 1.5W |Semtech JAN1N4462US RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 250 $12.9000
  • 500 $12.4800
$12.4800 / $12.9000 Buy Now
DISTI # JAN1N4462US
Avnet Americas Diode Zener Single 7.5V 5% 1.5W 2-Pin SMD - Bulk (Alt: JAN1N4462US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N4462US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4462US by Semtech Corporation

JAN1N4462US
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2.5 Ω
JESD-30 Code
O-LELF-R2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/406
Reference Voltage-Nom
7.5 V
Surface Mount
YES
Technology
ZENER
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
4.93%
Working Test Current
34 mA
Want to compare parts?
  1. JAN1N4462US
    Semtech Corporation
    Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JAN1N4462US

This table gives cross-reference parts and alternative options found for JAN1N4462US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4462US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4462US vs JANTXV1N4462US
1N4462US Zener Diode, 7.5V V(Z), 1.5W Sensitron Semiconductors JAN1N4462US vs 1N4462US
JAN1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4462US vs JAN1N4462US
1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4462US vs 1N4462US
JANTXV1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4462US vs JANTXV1N4462US
1N4462US Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4462US vs 1N4462US
SP4462US Zener Diode, 7.5V V(Z), 1.5W, Silicon, Unidirectional Microsemi Corporation JAN1N4462US vs SP4462US
JANTXV1N4462US Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4462US vs JANTXV1N4462US
JANTX1N4462US Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4462US vs JANTX1N4462US
JANTX1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4462US vs JANTX1N4462US
Part Number Description Manufacturer Compare
MQSMAJ4462E3 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation JAN1N4462US vs MQSMAJ4462E3
SZN4462SMSS Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SMS, 2 PIN Solid State Devices Inc (SSDI) JAN1N4462US vs SZN4462SMSS
1N4462US Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4462US vs 1N4462US
SMAJ4462E3 Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214BA, ROHS COMPLIANT, PLASTIC, SMAJ, 2 PIN Microsemi Corporation JAN1N4462US vs SMAJ4462E3
JANTX1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JAN1N4462US vs JANTX1N4462US
JANTXV1N4462US Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4462US vs JANTXV1N4462US
1N4462US Zener Diode, 7.5V V(Z), 1.5W Sensitron Semiconductors JAN1N4462US vs 1N4462US
JANTXV1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Defense Logistics Agency JAN1N4462US vs JANTXV1N4462US
JANTX1N4462US Zener Diode, 7.5V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4462US vs JANTX1N4462US
JANTX1N4462US Zener Diode, 7.5V V(Z), 4.93%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4462US vs JANTX1N4462US

Related Parts for JAN1N4462US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4462US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4462US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N4462US would you like to use for your alert(s)?
  • Please alert me when JAN1N4462US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4462US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4462US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4462US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4462US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4462US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: