There are no models available for this part yet.
Overview of JAN1N4468CUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N4468CUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ4816
|
Newark | 13 V Voltage Regulator A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N4468CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3000 / $23.1900 | Buy Now | |
DISTI #
1086-17755-ND
|
DigiKey | DIODE ZENER 13V 1.5W D5A Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.1900 | Buy Now | |
DISTI #
JAN1N4468CUS
|
Avnet Americas | Diode Zener Single 13V 2% 1.5W 2-Pin A-Case MELF SMD Bag - Bulk (Alt: JAN1N4468CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$22.3000 / $24.9800 | Buy Now | |
DISTI #
494-JAN1N4468CUS
|
Mouser Electronics | Zener Diodes 13V 8 Ohms Voltage Regulator SQ SMT RoHS: Not Compliant | 0 |
|
$23.1900 | Order Now | |
DISTI #
JAN1N4468CUS
|
Microchip Technology Inc | Voltage Regulator _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.9800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.1500 / $46.3800 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.7600 / $25.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$22.1500 / $46.3800 | Buy Now |
CAD Models for JAN1N4468CUS by Microchip Technology Inc
Part Data Attributes for JAN1N4468CUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, D-5A, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/406F
|
Reference Voltage-Nom
|
13 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
19 mA
|
Alternate Parts for JAN1N4468CUS
This table gives cross-reference parts and alternative options found for JAN1N4468CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4468CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4468CUS | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4468CUS vs JANTXV1N4468CUS |
JANTX1N4468CUS | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N4468CUS vs JANTX1N4468CUS |
JAN1N4468CUS | Zener Diode, 13V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N4468CUS vs JAN1N4468CUS |