There are no models available for this part yet.
Overview of JAN1N4488 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N4488 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6475
|
Newark | 91 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JAN1N4488 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 / $7.1600 | Buy Now | |
DISTI #
JAN1N4488
|
Avnet Americas | Diode Zener Single 91V 5% 1.5W 2-Pin DO-41 - Bulk (Alt: JAN1N4488) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8900 / $7.7100 | Buy Now | |
DISTI #
JAN1N4488
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.7100 | Buy Now | |
Onlinecomponents.com | Zener Diode - 91V - ±5% Tolerance - 1.5 W - 200 Ohms - 1 V @ 200 mA Forward (Vf) (Max) @ If - DO-41 Package - Through Hole. RoHS: Compliant | 0 |
|
$7.5600 / $11.0200 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 45 Package Multiple: 1 | 0 |
|
$6.7200 / $8.1000 | Buy Now | ||
Master Electronics | Zener Diode - 91V - ±5% Tolerance - 1.5 W - 200 Ohms - 1 V @ 200 mA Forward (Vf) (Max) @ If - DO-41 Package - Through Hole. RoHS: Compliant | 0 |
|
$7.5600 / $11.0200 | Buy Now |
CAD Models for JAN1N4488 by Microchip Technology Inc
Part Data Attributes for JAN1N4488 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
91 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
2.8 mA
|
Alternate Parts for JAN1N4488
This table gives cross-reference parts and alternative options found for JAN1N4488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4488D | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4488 vs JANTX1N4488D |
1N4488USE3 | Zener Diode, 91V V(Z), 5%, 1.5W | Microsemi Corporation | JAN1N4488 vs 1N4488USE3 |
JANTX1N4488 | Zener Diode, 91V V(Z), 4.95%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | JAN1N4488 vs JANTX1N4488 |
1N4488CUS | Zener Diode | Microsemi Corporation | JAN1N4488 vs 1N4488CUS |
JANTX1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4488 vs JANTX1N4488 |
1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4488 vs 1N4488 |
1N6488US | Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4488 vs 1N6488US |
JANTXV1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4488 vs JANTXV1N4488 |
JANTX1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4488 vs JANTX1N4488 |
JANS1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4488 vs JANS1N4488 |
Related Parts for JAN1N4488
-
JAN1N4462Zener Diodes
-
JAN1N5420USRectifier Diodes
-
JAN1N6112Transient Suppressors
-
C1210C226M3RACTUFixed Capacitors
-
IXTQ44N50PPower Field-Effect Transistors
-
RG1005P-104-B-T5Fixed Resistors
-
2N4236Small Signal Bipolar Transistors
-
J113Small Signal Field-Effect Transistors
-
TSW-109-07-T-DHeaders and Edge Type Connectors