Part Details for JAN1N4495C by Microchip Technology Inc
Overview of JAN1N4495C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for JAN1N4495C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4923
|
Newark | 180 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip JAN1N4495C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3000 / $21.1100 | Buy Now |
DISTI #
1086-18120-ND
|
DigiKey | DIODE ZENER 180V 1.5W DO41 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.1101 | Buy Now |
DISTI #
JAN1N4495C
|
Avnet Americas | Diode Zener Single 180V 2% 1.5W 2-Pin Axial DO-41 Bag - Bulk (Alt: JAN1N4495C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.3000 / $22.7400 | Buy Now |
DISTI #
494-JAN1N4495C
|
Mouser Electronics | Zener Diodes 180V 1300 Ohms Voltage Regulator THT RoHS: Not Compliant | 0 |
|
$21.1100 | Order Now |
DISTI #
JAN1N4495C
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.7400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1600 / $42.2200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.8000 / $23.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1600 / $42.2200 | Buy Now |
Part Details for JAN1N4495C
JAN1N4495C CAD Models
JAN1N4495C Part Data Attributes
|
JAN1N4495C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4495C
Microchip Technology Inc
Zener Diode, 180V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | HIGH RELIABILITY, METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 180 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 1.4 mA |
Alternate Parts for JAN1N4495C
This table gives cross-reference parts and alternative options found for JAN1N4495C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4495C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4495C | Zener Diode, 180V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4495C vs JANTX1N4495C |
JANTXV1N4495C | Zener Diode, 180V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | JAN1N4495C vs JANTXV1N4495C |