Part Details for JAN1N4615-1 by Microchip Technology Inc
Overview of JAN1N4615-1 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N4615-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3501
|
Newark | 2 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N4615-1 Min Qty: 209 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 / $3.2500 | Buy Now |
DISTI #
JAN1N4615-1-ND
|
DigiKey | ZENER DIODE Min Qty: 209 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2500 | Buy Now |
DISTI #
JAN1N4615-1
|
Avnet Americas | Diode Zener Single 2V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JAN1N4615-1) RoHS: Not Compliant Min Qty: 209 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1300 / $3.5000 | Buy Now |
DISTI #
JAN1N4615-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$3.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.4200 / $4.9300 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 100 Package Multiple: 1 | 0 |
|
$3.0500 / $3.6800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.4200 / $4.9300 | Buy Now |
Part Details for JAN1N4615-1
JAN1N4615-1 CAD Models
JAN1N4615-1 Part Data Attributes
|
JAN1N4615-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4615-1
Microchip Technology Inc
Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Reference Voltage-Nom | 2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JAN1N4615-1
This table gives cross-reference parts and alternative options found for JAN1N4615-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4615-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4615 | Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N4615-1 vs JANTX1N4615 |
JANS1N4615 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | MACOM | JAN1N4615-1 vs JANS1N4615 |
1N4615-35_AY_10001 | Zener Diode | PanJit Semiconductor | JAN1N4615-1 vs 1N4615-35_AY_10001 |
JANTXV1N4615 | Zener Diode, 2V V(Z), 5%, Silicon, Unidirectional, GLASS PACKAGE-2 | Compensated Devices Inc | JAN1N4615-1 vs JANTXV1N4615 |
1N4615E3 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N4615-1 vs 1N4615E3 |
1N4615-1/TR | Zener Diode, 2V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N4615-1 vs 1N4615-1/TR |
JAN1N4615 | 2V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | Motorola Mobility LLC | JAN1N4615-1 vs JAN1N4615 |
JAN1N4615 | 2V, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GLASS PACKAGE-2 | Aeroflex Inc | JAN1N4615-1 vs JAN1N4615 |
JANTXV1N4615(DO35) | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | Microsemi Corporation | JAN1N4615-1 vs JANTXV1N4615(DO35) |
1N4615 | Zener Diode, 2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N4615-1 vs 1N4615 |