There are no models available for this part yet.
Overview of JAN1N4618UR-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4618UR-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6565
|
Newark | 2.7V 1500 Ohms Round-End Voltage Regulator Do-213Aa Rohs Compliant: Yes |Microchip JAN1N4618UR-1 RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4600 / $5.6800 | Buy Now | |
DISTI #
1086-18321-ND
|
DigiKey | DIODE ZENER 2.7V 500MW DO213AA Min Qty: 120 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6800 | Buy Now | |
DISTI #
JAN1N4618UR-1
|
Avnet Americas | Diode Zener Single 2.7V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JAN1N4618UR-1) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4600 / $6.1200 | Buy Now | |
DISTI #
494-JAN1N4618UR-1
|
Mouser Electronics | Zener Diodes 2.7V 1500 Ohms Round-End Voltage Regulator RoHS: Not Compliant | 0 |
|
$5.6800 | Order Now | |
DISTI #
JAN1N4618UR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0000 / $8.7400 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3300 / $6.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.0000 / $8.7400 | Buy Now |
CAD Models for JAN1N4618UR-1 by Microchip Technology Inc
Part Data Attributes for JAN1N4618UR-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, LL34, MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
HIGH RELIABILTY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1500 Ω
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
2.7 V
|
Reverse Current-Max
|
1 µA
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Temp Coeff-Max
|
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JAN1N4618UR-1
This table gives cross-reference parts and alternative options found for JAN1N4618UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4618UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N4618UR-1 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4618UR-1 vs JANS1N4618UR-1 |
1N4618URE3TR-1 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4618UR-1 vs 1N4618URE3TR-1 |
1N4618URE3 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4618UR-1 vs 1N4618URE3 |
JANS1N4618UR-1 | Zener Diode, | VPT Components | JAN1N4618UR-1 vs JANS1N4618UR-1 |
1N4618UR | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4618UR-1 vs 1N4618UR |
1N4618URE3-1 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N4618UR-1 vs 1N4618URE3-1 |
JANTX1N4618UR-1 | Zener Diode, | VPT Components | JAN1N4618UR-1 vs JANTX1N4618UR-1 |
MLL4618TRE3 | Zener Diode, 2.7V V(Z), 5%, 0.5W, | Microsemi Corporation | JAN1N4618UR-1 vs MLL4618TRE3 |
MLL4618E3TR | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4618UR-1 vs MLL4618E3TR |
MLL4618E3 | Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | JAN1N4618UR-1 vs MLL4618E3 |
Related Parts for JAN1N4618UR-1
-
JAN1N4618DUR-1Zener Diodes
-
JAN1N6108USTransient Suppressors
-
IXFK26N100PPower Field-Effect Transistors
-
JAN2N3735LSmall Signal Bipolar Transistors
-
ISL8012IRZ-T7ASwitching Regulator or Controllers
-
JAN1N5312-1Current Regulator Diodes
-
J60100-3CROther Analog ICs
-
JAN1N4942Signal Diodes
-
JAN2N6059Power Bipolar Transistors