There are no models available for this part yet.
Overview of JAN1N4624UR-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4624UR-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N4624UR-1
|
Avnet Americas | Diode Zener Single 4.7V 5% 500mW 2-Pin DO-213AA - Bulk (Alt: JAN1N4624UR-1) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Container: Bulk | 0 |
|
$11.5290 / $13.4190 | Buy Now | |
DISTI #
JAN1N4624UR-1
|
TTI | Zener Diodes MIL-PRF-19500/435 Min Qty: 55 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.1300 | Buy Now |
CAD Models for JAN1N4624UR-1 by VPT Components
Part Data Attributes for JAN1N4624UR-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Package Description
|
SOD-80, MELF-2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
1550 Ω
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-213AA
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
4.7 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Alternate Parts for JAN1N4624UR-1
This table gives cross-reference parts and alternative options found for JAN1N4624UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4624UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4624UR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4624UR-1 vs JANTXV1N4624UR-1 |
JANTX1N4624UR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4624UR-1 vs JANTX1N4624UR-1 |
JANS1N4624UR-1 | Zener Diode, | VPT Components | JAN1N4624UR-1 vs JANS1N4624UR-1 |
1N4624UR-1 | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4624UR-1 vs 1N4624UR-1 |
JANTXV1N4624UR-1 | Zener Diode, | VPT Components | JAN1N4624UR-1 vs JANTXV1N4624UR-1 |
1N4624UR | Zener Diode, 4.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N4624UR-1 vs 1N4624UR |
JANTX1N4624UR-1 | Zener Diode, | VPT Components | JAN1N4624UR-1 vs JANTX1N4624UR-1 |
Related Parts for JAN1N4624UR-1
-
JAN1N4984Zener Diodes
-
JAN1N3910RRectifier Diodes
-
JAN1N6467USTransient Suppressors
-
IXTA05N100Power Field-Effect Transistors
-
J176Small Signal Field-Effect Transistors
-
JAN1N5313-1Current Regulator Diodes
-
0679-9150-01Electric Fuses
-
ISL88001IE44Z-T7APower Management Circuits
-
JAN1N4148UR-1Signal Diodes