There are no models available for this part yet.
Overview of JAN1N4627C-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N4627C-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-JAN1N4627C-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.4401 | Buy Now | |
DISTI #
494-JAN1N4627C-1/TR
|
Mouser Electronics | Zener Diodes 6.2V 1200 Ohms Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$8.4400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.7300 / $8.4100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$7.7300 / $8.4100 | Buy Now |