JAN1N4961
Description: Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional

Overview of JAN1N4961 by Semicon Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4961 by Semicon Components Inc

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 13 Volt, 5%, DO-204AR 214
  • 1 $7.8600
  • 52 $3.4060
  • 148 $3.1440
$3.1440 / $7.8600 Buy Now

CAD Models for JAN1N4961 by Semicon Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4961 by Semicon Components Inc

JAN1N4961
Semicon Components Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMICON COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
2 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
13 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
100 mA
Want to compare parts?
  1. JAN1N4961
    Semicon Components Inc
    Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional
    VS

Alternate Parts for JAN1N4961

This table gives cross-reference parts and alternative options found for JAN1N4961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4961 vs JANTXV1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4961 vs JAN1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4961 vs JANTX1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4961 vs JANTX1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4961 vs JANTXV1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4961 vs JANTXV1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4961 vs JANTXV1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4961 vs JANTX1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4961 vs JAN1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4961 vs JAN1N4961
Part Number Description Manufacturer Compare
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JAN1N4961 vs 1N4983
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MSP1N3023CUR-1E3
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MV1N3021DUR-1E3TR
JANS1N4468US Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4961 vs JANS1N4468US
MSP1N3021BUR-1E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MSP1N3021BUR-1E3
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MV1N3023BUR-1TR
JANTX1N4983 Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4961 vs JANTX1N4983
MQ1N3023BUR-1 Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MQ1N3023BUR-1
CDLL3023DE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N4961 vs CDLL3023DE3
1N4741DRL Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products JAN1N4961 vs 1N4741DRL

Related Parts for JAN1N4961

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4961 by Semicon Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4961 by Semicon Components Inc

Select Manufacturer
Which Manufacturer of JAN1N4961 would you like to use for your alert(s)?
  • Please alert me when JAN1N4961 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4961 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4961 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4961 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4961.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4961 by Semicon Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: