Datasheets
JAN1N4961 by:

Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Part Details for JAN1N4961 by Semtech Corporation

Overview of JAN1N4961 by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4961

Part # Distributor Description Stock Price Buy
DISTI # JAN1N4961S-ND
DigiKey DIODE ZENER 13V 500W Lead time: 18 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # JAN1N4961
Avnet Americas Diode Zener Single 13V 5000mW 2-Pin Case G-99 - Bulk (Alt: JAN1N4961) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for JAN1N4961

JAN1N4961 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4961 Part Data Attributes

JAN1N4961 Semtech Corporation
Buy Now Datasheet
Compare Parts:
JAN1N4961 Semtech Corporation Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Package Description HERMETIC SEALED PACKAGE-2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer SEMTECH
Additional Feature LOW IMPEDANCE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 2 Ω
JESD-30 Code O-XALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material UNSPECIFIED
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500
Reference Voltage-Nom 13 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 100 mA

Alternate Parts for JAN1N4961

This table gives cross-reference parts and alternative options found for JAN1N4961. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4961, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4961 vs JANTXV1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) JAN1N4961 vs JAN1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4961 vs JANTX1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4961 vs JANTX1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4961 vs JANTXV1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4961 vs JANTXV1N4961
JANTXV1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Micross Components JAN1N4961 vs JANTXV1N4961
JANTX1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4961 vs JANTX1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4961 vs JAN1N4961
JAN1N4961 Zener Diode, 13V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation JAN1N4961 vs JAN1N4961
Part Number Description Manufacturer Compare
1N4983 Zener Diode, 110V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, PLASTIC, E PACKAGE-2 Microsemi Corporation JAN1N4961 vs 1N4983
MSP1N3023CUR-1E3 Zener Diode, 13V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MSP1N3023CUR-1E3
MV1N3021DUR-1E3TR Zener Diode, 11V V(Z), 1%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MV1N3021DUR-1E3TR
JANS1N4468US Zener Diode, 13V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4961 vs JANS1N4468US
MSP1N3021BUR-1E3 Zener Diode, 11V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MSP1N3021BUR-1E3
MV1N3023BUR-1TR Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MV1N3023BUR-1TR
JANTX1N4983 Zener Diode, 110V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4961 vs JANTX1N4983
MQ1N3023BUR-1 Zener Diode, 13V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation JAN1N4961 vs MQ1N3023BUR-1
CDLL3023DE3 Zener Diode, 13V V(Z), 1%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation JAN1N4961 vs CDLL3023DE3
1N4741DRL Zener Diode, 11V V(Z), 1%, 1W, Silicon, Unidirectional, DO-41, GLASS, CASE 59-03, 2 PIN Motorola Semiconductor Products JAN1N4961 vs 1N4741DRL

JAN1N4961 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4961 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4961 by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N4961 would you like to use for your alert(s)?
  • Please alert me when JAN1N4961 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4961 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4961 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4961 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4961.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4961 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: