JAN1N4967US
Description: Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2

Overview of JAN1N4967US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N4967US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N4967US
Avnet Americas Diode Zener Single 24V 5% 5W 2-Pin SMD - Bulk (Alt: JAN1N4967US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for JAN1N4967US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N4967US by Semtech Corporation

JAN1N4967US
Semtech Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
3 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/356
Reference Voltage-Nom
24 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
50 mA
Want to compare parts?
  1. JAN1N4967US
    Semtech Corporation
    Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JAN1N4967US

This table gives cross-reference parts and alternative options found for JAN1N4967US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4967US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4967US vs 1N4967US
JANTXV1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components JAN1N4967US vs JANTXV1N4967US
JANS1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4967US vs JANS1N4967US
JAN1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4967US vs JAN1N4967US
JANTX1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4967US vs JANTX1N4967US
1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4967US vs 1N4967US
JANTX1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4967US vs JANTX1N4967US
JAN1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4967US vs JAN1N4967US
1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation JAN1N4967US vs 1N4967US
JANTXV1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4967US vs JANTXV1N4967US
Part Number Description Manufacturer Compare
JANTXV1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4967US vs JANTXV1N4967US
JANTXV1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components JAN1N4967US vs JANTXV1N4967US
JANTX1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4967US vs JANTX1N4967US
JAN1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4967US vs JAN1N4967US
JAN1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4967US vs JAN1N4967US
JANTX1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4967US vs JANTX1N4967US
JANS1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4967US vs JANS1N4967US
1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation JAN1N4967US vs 1N4967US
JANTXV1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4967US vs JANTXV1N4967US
JANTX1N4967US Zener Diode, 24V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N4967US vs JANTX1N4967US

Related Parts for JAN1N4967US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4967US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4967US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N4967US would you like to use for your alert(s)?
  • Please alert me when JAN1N4967US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N4967US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4967US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N4967US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4967US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4967US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: