Part Details for JAN1N4969US/TR by Microchip Technology Inc
Overview of JAN1N4969US/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4969US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9293
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N4969US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8000 / $8.1100 | Buy Now |
DISTI #
150-JAN1N4969US/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1100 | Buy Now |
DISTI #
579-JAN1N4969US/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$8.1100 | Order Now |
DISTI #
JAN1N4969US/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.3600 / $8.7400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.8000 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 30 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$7.4300 / $8.0900 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 40 Package Multiple: 1 | 0 |
|
$7.6100 / $9.1800 | Buy Now |
|
Master Electronics | 5W Zener Diode - 30 Volt ±5% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$7.4300 / $8.0900 | Buy Now |