Part Details for JAN1N4970 by Semtech Corporation
Overview of JAN1N4970 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4970S-ND
|
DigiKey | DIODE ZENER 33V 500W Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N4970
|
Avnet Americas | Diode Zener Single 33V 5% 5W 2-Pin Case G-99 - Bulk (Alt: JAN1N4970) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N4970
JAN1N4970 CAD Models
JAN1N4970 Part Data Attributes
|
JAN1N4970
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N4970
Semtech Corporation
Zener Diode, 33V V(Z), 4.85%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW IMPEDANCE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 4 Ω | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 4.85% | |
Working Test Current | 40 mA |
Alternate Parts for JAN1N4970
This table gives cross-reference parts and alternative options found for JAN1N4970. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4970, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4970 vs JAN1N4970 |
JANTX1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N4970 vs JANTX1N4970 |
JANTXV1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4970 vs JANTXV1N4970 |
JANTXV1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N4970 vs JANTXV1N4970 |
JANTX1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Texas Instruments | JAN1N4970 vs JANTX1N4970 |
1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4970 vs 1N4970 |
JAN1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4970 vs JAN1N4970 |
JANTX1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4970 vs JANTX1N4970 |
JANTXV1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4970 vs JANTXV1N4970 |
JANS1N4970 | Zener Diode, 33V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4970 vs JANS1N4970 |