Part Details for JAN1N4972DUS/TR by Microchip Technology Inc
Overview of JAN1N4972DUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4972DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9300
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N4972DUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1800 / $23.0600 | Buy Now |
DISTI #
150-JAN1N4972DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.0600 | Buy Now |
DISTI #
579-JAN1N4972DUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$23.0600 | Order Now |
DISTI #
JAN1N4972DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$20.9300 / $24.8400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$22.1800 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 39 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$22.0200 / $46.1200 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 14 Package Multiple: 1 | 0 |
|
$21.6300 / $25.3400 | Buy Now |
|
Master Electronics | 5W Zener Diode - 39 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$22.0200 / $46.1200 | Buy Now |