Datasheets
JAN1N4977US by:

Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional

Part Details for JAN1N4977US by Microchip Technology Inc

Overview of JAN1N4977US by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for JAN1N4977US

Part # Distributor Description Stock Price Buy
DISTI # 35AJ6701
Newark 62 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N4977US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $7.9800
  • 500 $7.6800
$7.6800 / $7.9800 Buy Now
DISTI # 1086-2059-ND
DigiKey DIODE ZENER 62V 5W D5B Min Qty: 100 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 100 $7.9800
$7.9800 Buy Now
DISTI # JAN1N4977US
Avnet Americas Diode Zener Single 62V 5% 5W 2-Pin E-MELF - Bulk (Alt: JAN1N4977US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk 0
  • 1 $8.6000
  • 100 $7.9800
  • 500 $7.6800
$7.6800 / $8.6000 Buy Now
DISTI # 494-JAN1N4977US
Mouser Electronics Zener Diodes 62 V Voltage Regulator RoHS: Not Compliant 0
  • 100 $7.9800
$7.9800 Order Now
DISTI # JAN1N4977US
Microchip Technology Inc Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $8.6000
$8.6000 Buy Now
Onlinecomponents.com 5W Zener Diode - 62 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant 0
  • 25 $12.2800
  • 50 $9.2100
  • 75 $8.6000
  • 100 $8.4200
$8.4200 / $12.2800 Buy Now
NAC Zener Diodes RoHS: Compliant Min Qty: 40 Package Multiple: 1 0
  • 1 $9.0300
  • 100 $8.1900
  • 500 $7.6700
  • 1,000 $7.4900
$7.4900 / $9.0300 Buy Now
Master Electronics 5W Zener Diode - 62 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 RoHS: Compliant 0
  • 25 $12.2800
  • 50 $9.2100
  • 75 $8.6000
  • 100 $8.4200
$8.4200 / $12.2800 Buy Now

Part Details for JAN1N4977US

JAN1N4977US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N4977US Part Data Attributes

JAN1N4977US Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JAN1N4977US Microchip Technology Inc Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Factory Lead Time 28 Weeks
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 10 Ω
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 200 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Qualified
Reference Standard MIL-19500/356H
Reference Voltage-Nom 62 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5%
Working Test Current 20 mA

Alternate Parts for JAN1N4977US

This table gives cross-reference parts and alternative options found for JAN1N4977US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4977US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JAN1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4977US vs JAN1N4977US
JANS1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977US vs JANS1N4977US
JANS1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977US vs JANS1N4977US
JAN1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977US vs JAN1N4977US
JAN1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Micross Components JAN1N4977US vs JAN1N4977US
1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation JAN1N4977US vs 1N4977US
1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N4977US vs 1N4977US
JANTX1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977US vs JANTX1N4977US
JANTX1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977US vs JANTX1N4977US
JANS1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977US vs JANS1N4977US
Part Number Description Manufacturer Compare
JANTX1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977US vs JANTX1N4977US
JANTX1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4977US vs JANTX1N4977US
1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN Microsemi Corporation JAN1N4977US vs 1N4977US
JAN1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Sensitron Semiconductors JAN1N4977US vs JAN1N4977US
JANS1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977US vs JANS1N4977US
JANS1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977US vs JANS1N4977US
JANS1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Defense Logistics Agency JAN1N4977US vs JANS1N4977US
JANTX1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977US vs JANTX1N4977US
JANTXV1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional Microchip Technology Inc JAN1N4977US vs JANTXV1N4977US
JANTX1N4977US Zener Diode, 62V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N4977US vs JANTX1N4977US

JAN1N4977US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N4977US by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N4977US by Microchip Technology Inc

  • Please alert me when JAN1N4977US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N4977US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N4977US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N4977US alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N4977US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N4977US by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: