Part Details for JAN1N4980 by Sensitron Semiconductors
Overview of JAN1N4980 by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N4980
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N4980
|
Avnet Americas | Zener Single 82V 5000mW 2-Pin - Bag (Alt: JAN1N4980) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$5.7222 / $6.7500 | Buy Now |
DISTI #
31025719
|
Verical | Zener Diode Single 82V 5% 80Ohm 5000mW 2-Pin RoHS: Not Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1840 | Americas - 543 |
|
$1.3700 / $1.3760 | Buy Now |
DISTI #
C1S721700007877
|
Chip1Stop | Zener Diode RoHS: Not Compliant | 543 |
|
$6.1100 | Buy Now |
Part Details for JAN1N4980
JAN1N4980 CAD Models
JAN1N4980 Part Data Attributes
|
JAN1N4980
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N4980
Sensitron Semiconductors
Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 82 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |
Alternate Parts for JAN1N4980
This table gives cross-reference parts and alternative options found for JAN1N4980. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4980, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N4980 vs 1N4980 |
JANTX1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | JAN1N4980 vs JANTX1N4980 |
JANTXV1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Semicon Components Inc | JAN1N4980 vs JANTXV1N4980 |
JAN1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corporation | JAN1N4980 vs JAN1N4980 |
1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N4980 vs 1N4980 |
JANTXV1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4980 vs JANTXV1N4980 |
JAN1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N4980 vs JAN1N4980 |
JANTX1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | JAN1N4980 vs JANTX1N4980 |
JANTXV1N4980 | Zener Diode, 82V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4980 vs JANTXV1N4980 |
1N4980 | Zener Diode, 82V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4980 vs 1N4980 |