Part Details for JAN1N4982US by Microchip Technology Inc
Overview of JAN1N4982US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N4982US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6714
|
Newark | 100 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N4982US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3600 / $9.7400 | Buy Now |
DISTI #
JAN1N4982US
|
Avnet Americas | Diode Zener Single 100V 5% 5W 2-Pin SMD - Bulk (Alt: JAN1N4982US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $10.4900 | Buy Now |
DISTI #
JAN1N4982US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.4900 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 100 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 | 0 |
|
$10.2800 / $14.9800 | Buy Now |
DISTI #
JAN1N4982US
|
Avnet Americas | Diode Zener Single 100V 5% 5W 2-Pin SMD - Bulk (Alt: JAN1N4982US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $10.4900 | Buy Now |
DISTI #
JAN1N4982US
|
Avnet Americas | Diode Zener Single 100V 5% 5W 2-Pin SMD - Bulk (Alt: JAN1N4982US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$9.3600 / $10.4900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1300 / $11.0100 | Buy Now |
|
Master Electronics | 5W Zener Diode - 100 Volt ±5% - Glass - SMD - MIL-PRF-19500/356 | 0 |
|
$10.2800 / $14.9800 | Buy Now |
Part Details for JAN1N4982US
JAN1N4982US CAD Models
JAN1N4982US Part Data Attributes
|
JAN1N4982US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N4982US
Microchip Technology Inc
Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 100 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 12 mA |
Alternate Parts for JAN1N4982US
This table gives cross-reference parts and alternative options found for JAN1N4982US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N4982US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4982US vs JANTXV1N4982US |
JANS1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4982US vs JANS1N4982US |
JANTXV1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4982US vs JANTXV1N4982US |
JANTX1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4982US vs JANTX1N4982US |
1N4982US | Zener Diode, 100V V(Z), 5W, Silicon, Unidirectional, HREMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JAN1N4982US vs 1N4982US |
JAN1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4982US vs JAN1N4982US |
JAN1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 | Semtech Corporation | JAN1N4982US vs JAN1N4982US |
1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N4982US vs 1N4982US |
JANS1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N4982US vs JANS1N4982US |
JANS1N4982US | Zener Diode, 100V V(Z), 5%, 5W, Silicon, Unidirectional, | Micross Components | JAN1N4982US vs JANS1N4982US |