Part Details for JAN1N4987DUS/TR by Microchip Technology Inc
Overview of JAN1N4987DUS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N4987DUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9341
|
Newark | Voltage Regulator Rohs Compliant: Yes |Microchip JAN1N4987DUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.4900 / $36.9100 | Buy Now |
DISTI #
150-JAN1N4987DUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$36.9101 | Buy Now |
DISTI #
579-JAN1N4987DUS/TR
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Compliant | 0 |
|
$36.9100 | Order Now |
DISTI #
JAN1N4987DUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.5000 / $39.7500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$35.4900 | Buy Now |
|
Onlinecomponents.com | 5W Zener Diode - 160 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$35.2400 / $96.5300 | Buy Now |
|
NAC | Voltage Regulator, RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$34.6200 / $40.5600 | Buy Now |
|
Master Electronics | 5W Zener Diode - 160 Volt ±1% - Glass - SMD - Tape&Reel - MIL-PRF-19500/356 RoHS: Compliant | 0 |
|
$35.2400 / $96.5300 | Buy Now |