Part Details for JAN1N5189/TR by Microchip Technology Inc
Overview of JAN1N5189/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5189/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6745
|
Newark | Ufr, frr B-Body Rohs Compliant: Yes |Microchip JAN1N5189/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0400 / $8.3500 | Buy Now |
DISTI #
150-JAN1N5189/TR-ND
|
DigiKey | DIODE GEN PURP 500V 3A B AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.3501 | Buy Now |
DISTI #
494-JAN1N5189/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body RoHS: Not Compliant | 0 |
|
$8.3500 | Order Now |
DISTI #
JAN1N5189/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.0000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$8.8200 / $12.8600 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8400 / $9.4600 | Buy Now |
|
Master Electronics | 0 |
|
$8.8200 / $12.8600 | Buy Now |
Part Details for JAN1N5189/TR
JAN1N5189/TR CAD Models
JAN1N5189/TR Part Data Attributes:
|
JAN1N5189/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5189/TR
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/424 | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.3 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |