Part Details for JAN1N5194 by Microsemi Corporation
Overview of JAN1N5194 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5194
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 80 Volt, DO-35 | 1 |
|
$28.1716 | Buy Now |
Part Details for JAN1N5194
JAN1N5194 CAD Models
JAN1N5194 Part Data Attributes
|
JAN1N5194
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5194
Microsemi Corporation
Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/118F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5194
This table gives cross-reference parts and alternative options found for JAN1N5194. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5194, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5194 | Rectifier Diode, 1 Element, 0.2A, Silicon, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N5194 vs JANTX1N5194 |
JANTX1N5194 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 80V V(RRM), Silicon | National Semiconductor Corporation | JAN1N5194 vs JANTX1N5194 |
1N5194 | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, DO-35, | Bkc Semiconductors Inc | JAN1N5194 vs 1N5194 |
JAN1N5194 | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, | Bkc Semiconductors Inc | JAN1N5194 vs JAN1N5194 |
JANTX1N5194 | 0.2A, 80V, SILICON, SIGNAL DIODE | Texas Instruments | JAN1N5194 vs JANTX1N5194 |
1N5194 | Rectifier Diode, 1 Element, 0.1A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N5194 vs 1N5194 |
1N5194 | Rectifier Diode, 1 Phase, 1 Element, 0.1A, Silicon, DO-35 | Microchip Technology Inc | JAN1N5194 vs 1N5194 |