Part Details for JAN1N5195UR by Compensated Devices Inc
Overview of JAN1N5195UR by Compensated Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N5195UR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 180 Volt, DO-213AA | 159 |
|
$21.8500 / $24.7000 | Buy Now |
Part Details for JAN1N5195UR
JAN1N5195UR CAD Models
JAN1N5195UR Part Data Attributes:
|
JAN1N5195UR
Compensated Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5195UR
Compensated Devices Inc
Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, GLASS PACKAGE-2
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COMPENSATED DEVICES INC | |
Package Description | GLASS PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/118F | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |