Part Details for JAN1N5416 by General Instrument Corp
Overview of JAN1N5416 by General Instrument Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N5416
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Rectifier Diode, 100 Volt, SOD-61H2 | 417 |
|
$12.9030 / $15.2490 | Buy Now |
Part Details for JAN1N5416
JAN1N5416 CAD Models
JAN1N5416 Part Data Attributes
|
JAN1N5416
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
JAN1N5416
General Instrument Corp
Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/411 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5416
This table gives cross-reference parts and alternative options found for JAN1N5416. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5416, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N5416 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5416 vs JAN1N5416 |
JAN1N5416 | Rectifier Diode, 1 Phase, 1 Element, 5A, 100V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5416 vs JAN1N5416 |
1N5416 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | General Instrument Corp | JAN1N5416 vs 1N5416 |
1N5416 | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | JAN1N5416 vs 1N5416 |
1N5416TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Central Semiconductor Corp | JAN1N5416 vs 1N5416TRLEADFREE |
1N5416 | Rectifier Diode, 1 Element, 3A, 100V V(RRM), Silicon | International Semiconductor Inc | JAN1N5416 vs 1N5416 |
JANTXV1N5416 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, SIMILAR TO DO-41, 2 PIN | Microsemi Corporation | JAN1N5416 vs JANTXV1N5416 |
1N5416TR | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Central Semiconductor Corp | JAN1N5416 vs 1N5416TR |
1N5416 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, | Unitrode Corporation | JAN1N5416 vs 1N5416 |
JANTXV1N5416 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5416 vs JANTXV1N5416 |