Part Details for JAN1N5420 by Sensitron Semiconductors
Overview of JAN1N5420 by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5420
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin - Bulk (Alt: JAN1N5420) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6750 / $5.2778 | Buy Now |
DISTI #
JAN1N5420
|
Avnet Americas | Diode Fast Recovery Rectifier 600V 3A 2-Pin - Bulk (Alt: JAN1N5420) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 50 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6750 / $5.2778 | Buy Now |
Part Details for JAN1N5420
JAN1N5420 CAD Models
JAN1N5420 Part Data Attributes:
|
JAN1N5420
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5420
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, 301, 2PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | E-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.4 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5420
This table gives cross-reference parts and alternative options found for JAN1N5420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5420 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon | Microchip Technology Inc | JAN1N5420 vs 1N5420 |
1N5420 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | General Instrument Corp | JAN1N5420 vs 1N5420 |
1N5420 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, HERMETICALLY SEALED GLASS PACKAGE, 2 PIN | Microsemi Corporation | JAN1N5420 vs 1N5420 |
1N5420TRLEADFREE | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Central Semiconductor Corp | JAN1N5420 vs 1N5420TRLEADFREE |
JANTXV1N5420 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5420 vs JANTXV1N5420 |
1N5420 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | JAN1N5420 vs 1N5420 |
JANTXV1N5420 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5420 vs JANTXV1N5420 |
1N5420 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, | Unitrode Corp (RETIRED) | JAN1N5420 vs 1N5420 |
JANTX1N5420 | Rectifier Diode, 1 Phase, 1 Element, 5A, 600V V(RRM), Silicon, | Voltage Multipliers Inc | JAN1N5420 vs JANTX1N5420 |
JANTXV1N5420 | Rectifier Diode, 1 Phase, 1 Element, 3A, 600V V(RRM), Silicon, DO-35, HERMETIC SEALED, 301, 2PIN | Sensitron Semiconductors | JAN1N5420 vs JANTXV1N5420 |