JAN1N5540B
Description: Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7

Overview of JAN1N5540B by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N5540B by Motorola Semiconductor Products

Part # Manufacturer Description Stock Price Buy
Quest Components VOLTAGE REGULATOR DIODE 86
  • 1 $9.0000
  • 5 $4.5000
  • 45 $3.9000
$3.9000 / $9.0000 Buy Now

CAD Models for JAN1N5540B by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5540B by Motorola Semiconductor Products

JAN1N5540B
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-7
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.4 W
Qualification Status
Not Qualified
Reference Voltage-Nom
20 V
Reverse Current-Max
0.01 µA
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
1 mA
Want to compare parts?
  1. JAN1N5540B
    Motorola Semiconductor Products
    Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7
    VS

Alternate Parts for JAN1N5540B

This table gives cross-reference parts and alternative options found for JAN1N5540B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5540B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5540B-1 Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N5540B vs JANTXV1N5540B-1
CD5540B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N5540B vs CD5540B
JANTX1N5540B Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7 Motorola Semiconductor Products JAN1N5540B vs JANTX1N5540B
JANTXV1N5540B Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Bkc Semiconductors Inc JAN1N5540B vs JANTXV1N5540B
1N5540B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-7, 2 PIN Microsemi Corporation JAN1N5540B vs 1N5540B-1
JANTX1N5540B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5540B vs JANTX1N5540B-1
JANTX1N5540B Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JAN1N5540B vs JANTX1N5540B
JANTXV1N5540B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5540B vs JANTXV1N5540B-1
1N5540B Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETICALLY SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N5540B vs 1N5540B
1N5540BTR Zener Diode, 20V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N5540B vs 1N5540BTR
Part Number Description Manufacturer Compare
JAN1N5540B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N5540B vs JAN1N5540B-1
JANTXV1N5540B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N5540B vs JANTXV1N5540B-1
1N5540BUR-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation JAN1N5540B vs 1N5540BUR-1
JANTX1N5540B-1 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5540B vs JANTX1N5540B-1
JAN1N5540B Zener Diode, 20V V(Z), 5%, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Compensated Devices Inc JAN1N5540B vs JAN1N5540B
JANTX1N5540B Zener Diode, 20V V(Z), 5%, 0.4W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JAN1N5540B vs JANTX1N5540B
MLL5540B-1E3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, SURFACE MOUNT PACKAGE-2 Microsemi Corporation JAN1N5540B vs MLL5540B-1E3
1N5540B-1TR Zener Diode, 20V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N5540B vs 1N5540B-1TR
CD5540BE3 Zener Diode, 20V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N5540B vs CD5540BE3
JANTX1N5540B 20V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 Motorola Mobility LLC JAN1N5540B vs JANTX1N5540B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5540B by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5540B by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of JAN1N5540B would you like to use for your alert(s)?
  • Please alert me when JAN1N5540B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5540B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5540B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5540B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5540B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5540B by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: