There are no models available for this part yet.
Overview of JAN1N5540BUR-1/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N5540BUR-1/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ6913
|
Newark | 22V 1Ma 100 Ohms Round-End Voltage Regulator Tr Do-213Aa Rohs Compliant: Yes |Microchip JAN1N5540BUR-1/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1800 / $12.6600 | Buy Now | |
DISTI #
150-JAN1N5540BUR-1/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.6601 | Buy Now | |
DISTI #
494-JAN1N5540BUR1TR
|
Mouser Electronics | Zener Diodes 22V 1MA 100 Ohms Round-End Voltage Regulator TR RoHS: Not Compliant | 0 |
|
$12.6600 | Order Now | |
DISTI #
JAN1N5540BUR-1/TR
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.6400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.6000 / $12.4600 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$11.8800 / $14.3200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$11.6000 / $12.4600 | Buy Now |