Part Details for JAN1N5552US/TR by Microchip Technology Inc
Overview of JAN1N5552US/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5552US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5385
|
Newark | 600 V Std Rectifier B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5552US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4500 / $8.7900 | Buy Now |
DISTI #
150-JAN1N5552US/TR-ND
|
DigiKey | DIODE GEN PURP 600V 3A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.7900 | Buy Now |
DISTI #
JAN1N5552US/TR
|
Avnet Americas | Diode Standard Recovery 600V 5A 2-Pin B-SQ MELF - Tape and Reel (Alt: JAN1N5552US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$8.4500 / $9.4600 | Buy Now |
DISTI #
494-JAN1N5552US/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ B-Body Sq. Melf RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
JAN1N5552US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$9.4600 | Buy Now |
|
Onlinecomponents.com |
100 On Order |
|
$9.2700 / $13.9300 | Buy Now | |
DISTI #
JAN1N5552US/TR
|
Avnet Americas | Diode Standard Recovery 600V 5A 2-Pin B-SQ MELF - Tape and Reel (Alt: JAN1N5552US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$8.4500 / $9.4600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 36 Package Multiple: 1 | 0 |
|
$8.2400 / $9.9400 | Buy Now |
|
Master Electronics |
100 On Order |
|
$9.2700 / $13.9300 | Buy Now |