Part Details for JAN1N5553US by Sensitron Semiconductors
Overview of JAN1N5553US by Sensitron Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N5553US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5553US
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 3A 2-Pin MELF-B - Bag (Alt: JAN1N5553US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.7250 / $6.7500 | Buy Now |
DISTI #
JAN1N5553US
|
Avnet Americas | Diode Standard Recovery Rectifier 800V 3A 2-Pin MELF-B - Bag (Alt: JAN1N5553US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.7250 / $6.7500 | Buy Now |
Part Details for JAN1N5553US
JAN1N5553US CAD Models
JAN1N5553US Part Data Attributes:
|
JAN1N5553US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N5553US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N5553US
This table gives cross-reference parts and alternative options found for JAN1N5553US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5553US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N5553US vs JANTXV1N5553US |
1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N5553US vs 1N5553US |
JANTX1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, 800V V(RRM), Silicon, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N5553US vs JANTX1N5553US |
JANTX1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5553US vs JANTX1N5553US |
JANTXV1N5553US | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon | Microchip Technology Inc | JAN1N5553US vs JANTXV1N5553US |