Part Details for JAN1N5554/TR by Microchip Technology Inc
Overview of JAN1N5554/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5554/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6979
|
Newark | 1000 V Std Rectifier B-Body Rohs Compliant: Yes |Microchip JAN1N5554/TR Min Qty: 102 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3900 / $6.6400 | Buy Now |
DISTI #
150-JAN1N5554/TR-ND
|
DigiKey | DIODE GEN PURP 1KV 3A Min Qty: 102 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6400 | Buy Now |
DISTI #
494-JAN1N5554/TR
|
Mouser Electronics | Rectifiers Std Rectifier _ B-Body RoHS: Not Compliant | 0 |
|
$6.6400 | Order Now |
DISTI #
JAN1N5554/TR
|
Microchip Technology Inc | Std Rectifier _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.1500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.9700 / $10.0200 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 48 Package Multiple: 1 | 0 |
|
$6.2300 / $7.5100 | Buy Now |
|
Master Electronics | 0 |
|
$6.9700 / $10.0200 | Buy Now |