Part Details for JAN1N5615US by Microchip Technology Inc
Overview of JAN1N5615US by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N5615US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ6988
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5615US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0200 / $7.3000 | Buy Now |
DISTI #
1086-15221-ND
|
DigiKey | DIODE GEN PURP 200V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3000 | Buy Now |
DISTI #
JAN1N5615US
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin MELF-1 - Bulk (Alt: JAN1N5615US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $7.8600 | Buy Now |
DISTI #
494-JAN1N5615US
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf RoHS: Not Compliant | 18 |
|
$7.3000 / $7.8600 | Buy Now |
DISTI #
JAN1N5615US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7100 / $11.2400 | Buy Now | |
DISTI #
JAN1N5615US
|
Avnet Americas | Diode Fast Recovery Rectifier 200V 1A 2-Pin MELF-1 - Bulk (Alt: JAN1N5615US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.0200 / $7.8600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8500 / $8.2600 | Buy Now |
DISTI #
JAN1N5615US
|
EBV Elektronik | Diode Fast Recovery Rectifier 200V 1A 2-Pin MELF-1 (Alt: JAN1N5615US) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$7.7100 / $11.2400 | Buy Now |
Part Details for JAN1N5615US
JAN1N5615US CAD Models
JAN1N5615US Part Data Attributes:
|
JAN1N5615US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5615US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/429J | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N5615US
This table gives cross-reference parts and alternative options found for JAN1N5615US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5615US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5615US | Rectifier Diode, Avalanche, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | JAN1N5615US vs 1N5615US |
JANTXV1N5615US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JAN1N5615US vs JANTXV1N5615US |
JAN1N5615UL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, HERMETIC SEALED, MELF-2 | Sensitron Semiconductors | JAN1N5615US vs JAN1N5615UL |
1N5615US | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon | Microchip Technology Inc | JAN1N5615US vs 1N5615US |
JANTX1N5615US | Rectifier Diode, 1 Phase, 1 Element, 1A, Silicon | Microchip Technology Inc | JAN1N5615US vs JANTX1N5615US |
1N5615ULV | Rectifier Diode, 1 Element, 1A, Silicon | Sensitron Semiconductors | JAN1N5615US vs 1N5615ULV |