Part Details for JAN1N5619US/TR by Microchip Technology Inc
Overview of JAN1N5619US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5619US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7004
|
Newark | Ufr, frr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5619US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1600 / $7.4400 | Buy Now |
DISTI #
150-JAN1N5619US/TR-ND
|
DigiKey | DIODE GEN PURP 600V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4400 | Buy Now |
DISTI #
494-JAN1N5619US/TR
|
Mouser Electronics | Rectifiers UFR,FRR _ A-Body Sq. Melf RoHS: Not Compliant | 0 |
|
$7.4400 | Order Now |
DISTI #
JAN1N5619US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.8500 / $11.4400 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9800 / $8.4100 | Buy Now |
|
Master Electronics | 0 |
|
$7.8500 / $11.4400 | Buy Now |