There are no models available for this part yet.
Overview of JAN1N5621US/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N5621US/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ7012
|
Newark | 800V Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5621US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1500 / $7.4400 | Buy Now | |
DISTI #
150-JAN1N5621US/TR-ND
|
DigiKey | DIODE GEN PURP 800V 1A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.4400 | Buy Now | |
DISTI #
JAN1N5621US/TR
|
Avnet Americas | Diode Fast Recovery Rectifier 800V 1A 2-Pin A-MELF - Tape and Reel (Alt: JAN1N5621US/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.1500 / $8.0100 | Buy Now | |
DISTI #
494-JAN1N5621US/TR
|
Mouser Electronics | Rectifiers 800V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.4400 | Order Now | |
DISTI #
JAN1N5621US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.0100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $7.4100 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9800 / $8.4100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $7.4100 | Buy Now |