JAN1N5772
Description: Rectifier Diode, 16 Element, 0.3A, Silicon, TO-85

Overview of JAN1N5772 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for JAN1N5772 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # JAN1N5772-ND
DigiKey TVS DIODE 10CFLATPACK Lead time: 52 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # JAN1N5772
Microchip Technology Inc Arrays _ 10L FP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $212.6500
$212.6500 Buy Now
NAC Diode Array RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube 0
RFQ
DISTI # JAN1N5772
Avnet Silica (Alt: JAN1N5772) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for JAN1N5772 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N5772 by Microchip Technology Inc

JAN1N5772
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CERAMIC, FP-10
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
COMPLEX
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
TO-85
JESD-30 Code
S-CDFP-F10
JESD-609 Code
e0
Number of Elements
16
Number of Terminals
10
Output Current-Max
0.3 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
Package Style
FLATPACK
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-19500/474
Reverse Recovery Time-Max
0.02 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. JAN1N5772
    Microchip Technology Inc
    Rectifier Diode, 16 Element, 0.3A, Silicon, TO-85
    VS

Alternate Parts for JAN1N5772

This table gives cross-reference parts and alternative options found for JAN1N5772. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5772, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N5772 0.5A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 Texas Instruments JAN1N5772 vs JANTXV1N5772
JAN1N5772 Rectifier Diode, 16 Element, 0.3A, Silicon, TO-85, CERAMIC, FP-10 Microsemi Corporation JAN1N5772 vs JAN1N5772
JANTX1N5772 Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85, CERAMIC, FP-10 Microsemi Corporation JAN1N5772 vs JANTX1N5772
JAN1N5772 0.3A, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 Texas Instruments JAN1N5772 vs JAN1N5772
JAN1N5772 Rectifier Diode, 16 Element, 0.3A, Silicon, TO-85 National Semiconductor Corporation JAN1N5772 vs JAN1N5772
JANTX1N5772 0.3A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 Motorola Mobility LLC JAN1N5772 vs JANTX1N5772
JANTXV1N5772 Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85, Sertech Laboratories Inc JAN1N5772 vs JANTXV1N5772
JANTXV1N5772 DIODE 0.5 A, 60 V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10, Signal Diode National Semiconductor Corporation JAN1N5772 vs JANTXV1N5772
Part Number Description Manufacturer Compare
JANTXV1N5772 DIODE 0.5 A, 60 V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10, Signal Diode National Semiconductor Corporation JAN1N5772 vs JANTXV1N5772
JANTXV1N5772 Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85, Sertech Laboratories Inc JAN1N5772 vs JANTXV1N5772
JANTXV1N5772 0.5A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 Texas Instruments JAN1N5772 vs JANTXV1N5772
JAN1N5772 Rectifier Diode, 16 Element, 0.3A, Silicon, TO-85, CERAMIC, FP-10 Defense Logistics Agency JAN1N5772 vs JAN1N5772
JANTX1N5772 Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85, Sertech Laboratories Inc JAN1N5772 vs JANTX1N5772
JANTXV1N5772 Rectifier Diode, 16 Element, 0.5A, 60V V(RRM), Silicon, TO-85, CERAMIC, FP-10 Defense Logistics Agency JAN1N5772 vs JANTXV1N5772
JAN1N5772 0.3A, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 Texas Instruments JAN1N5772 vs JAN1N5772
JANTX1N5772 Rectifier Diode, 16 Element, 0.3A, 60V V(RRM), Silicon, TO-85, CERAMIC, FP-10 Microsemi Corporation JAN1N5772 vs JANTX1N5772
JAN1N5772 Rectifier Diode, 16 Element, 0.3A, Silicon, TO-85, CERAMIC, FP-10 Microsemi Corporation JAN1N5772 vs JAN1N5772
JANTX1N5772 0.3A, 60V, 16 ELEMENT, SILICON, SIGNAL DIODE, TO-85, CERAMIC, FP-10 Motorola Mobility LLC JAN1N5772 vs JANTX1N5772

Related Parts for JAN1N5772

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5772 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5772 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of JAN1N5772 would you like to use for your alert(s)?
  • Please alert me when JAN1N5772 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5772 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5772 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5772 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5772.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5772 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: