Part Details for JAN1N5802URS/TR by Microchip Technology Inc
Overview of JAN1N5802URS/TR by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5802URS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK9371
|
Newark | 50V 1A Ufr, frr Sq Smt Tr Rohs Compliant: Yes |Microchip JAN1N5802URS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.3500 / $17.0000 | Buy Now |
DISTI #
150-JAN1N5802URS/TR-ND
|
DigiKey | UFR,FRR Min Qty: 100 Lead time: 34 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.0001 | Buy Now |
DISTI #
579-JAN1N5802URS/TR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Compliant | 0 |
|
$17.0000 | Order Now |
DISTI #
JAN1N5802URS/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-11-29 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$15.4300 / $18.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.3500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.2400 / $34.0100 | Buy Now | |
|
NAC | UFR,FRR, RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.9500 / $18.6900 | Buy Now |
|
Master Electronics | 0 |
|
$16.2400 / $34.0100 | Buy Now |