Part Details for JAN1N5802US/TR by Microchip Technology Inc
Overview of JAN1N5802US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5802US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7030
|
Newark | 50V 1A Ufr, frr Sq Smt Tr A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5802US/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1600 / $9.5300 | Buy Now |
DISTI #
150-JAN1N5802US/TR-ND
|
DigiKey | DIODE GEN PURP 50V 2.5A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.5300 | Buy Now |
DISTI #
494-JAN1N5802US/TR
|
Mouser Electronics | Rectifiers 50V 1A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$9.5300 | Order Now |
DISTI #
JAN1N5802US/TR
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.2600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$10.0600 / $14.6600 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 34 Package Multiple: 1 | 0 |
|
$8.9400 / $10.7800 | Buy Now |
|
Master Electronics | 0 |
|
$10.0600 / $14.6600 | Buy Now |