Part Details for JAN1N5804 by Semtech Corporation
Overview of JAN1N5804 by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N5804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N5804S-ND
|
DigiKey | D MET 2.5A SFST 100V HR Lead time: 26 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
JAN1N5804
|
Avnet Americas | MIL Diode Switching 100V 3.3A 2-Pin Case G-111 - Bulk (Alt: JAN1N5804) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JAN1N5804
JAN1N5804 CAD Models
JAN1N5804 Part Data Attributes
|
JAN1N5804
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N5804
Semtech Corporation
Rectifier Diode, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, G111, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | G111, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | G111 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | SEMTECH | |
Application | SUPER FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5804
This table gives cross-reference parts and alternative options found for JAN1N5804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JAN1N5804 vs JANTXV1N5804 |
JANTX1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5804 vs JANTX1N5804 |
JANTX1N5804 | Rectifier Diode, 1 Phase, 1 Element, 1.3A, 100V V(RRM), Silicon, HERMETIC SEALED, G111, 2 PIN | Semtech Corporation | JAN1N5804 vs JANTX1N5804 |
JAN1N5804 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JAN1N5804 vs JAN1N5804 |
1N5804E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JAN1N5804 vs 1N5804E3 |
JANTX1N5804 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon | Microchip Technology Inc | JAN1N5804 vs JANTX1N5804 |