Part Details for JAN1N5811US/TR by Microchip Technology Inc
Overview of JAN1N5811US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5811US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7048
|
Newark | 150V 3A Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N5811US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0500 / $7.3300 | Buy Now |
DISTI #
150-JAN1N5811US/TR-ND
|
DigiKey | DIODE GEN PURP 150V 6A B SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3300 | Buy Now |
DISTI #
494-JAN1N5811US/TR
|
Mouser Electronics | Rectifiers 150V 3A UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$7.3300 | Order Now |
DISTI #
JAN1N5811US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.9000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $7.3100 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8800 / $8.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.7200 / $7.3100 | Buy Now |
Part Details for JAN1N5811US/TR
JAN1N5811US/TR CAD Models
JAN1N5811US/TR Part Data Attributes
|
JAN1N5811US/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5811US/TR
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/477 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.03 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |