Part Details for JAN1N6314C by Microchip Technology Inc
Overview of JAN1N6314C by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6314C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ5635
|
Newark | 3.9 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JAN1N6314C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2800 / $21.0900 | Buy Now |
DISTI #
JAN1N6314C-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.0901 | Buy Now |
DISTI #
JAN1N6314C
|
Avnet Americas | Diode Zener Single 3.9V 2% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JAN1N6314C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2800 / $22.7100 | Buy Now |
DISTI #
494-JAN1N6314C
|
Mouser Electronics | Zener Diodes 3.9 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$21.0900 | Order Now |
DISTI #
JAN1N6314C
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$22.7100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.1300 / $42.1700 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 15 Package Multiple: 1 | 0 |
|
$19.7800 / $23.1700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$20.1300 / $42.1700 | Buy Now |
Part Details for JAN1N6314C
JAN1N6314C CAD Models
JAN1N6314C Part Data Attributes
|
JAN1N6314C
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6314C
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/533F | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 2% | |
Working Test Current | 20 mA |