There are no models available for this part yet.
Overview of JAN1N6314D by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6314D by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ5637
|
Newark | 3.9 V Voltage Regulator B-Body Rohs Compliant: Yes |Microchip JAN1N6314D RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.3600 / $26.3800 | Buy Now | |
DISTI #
JAN1N6314D-ND
|
DigiKey | DIODE ZENER 3.9V 500MW DO35 Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3800 | Buy Now | |
DISTI #
JAN1N6314D
|
Avnet Americas | Diode Zener Single 3.9V 1% 0.5W 2-Pin Axial DO-35 Bag - Bulk (Alt: JAN1N6314D) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3600 / $28.4100 | Buy Now | |
DISTI #
494-JAN1N6314D
|
Mouser Electronics | Zener Diodes 3.9 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$26.3800 | Order Now | |
DISTI #
JAN1N6314D
|
Microchip Technology Inc | Voltage Regulator _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$28.4100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.1900 / $52.7500 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 12 Package Multiple: 1 | 0 |
|
$24.7400 / $28.9900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$25.1900 / $52.7500 | Buy Now |
CAD Models for JAN1N6314D by Microchip Technology Inc
Part Data Attributes for JAN1N6314D by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
3.9 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
20 mA
|
Related Parts for JAN1N6314D
-
JAN1N6343CZener Diodes
-
JAN1N3294Rectifier Diodes
-
JAN1N6168Transient Suppressors
-
JAN2N7227Power Field-Effect Transistors
-
JAN2N3636Small Signal Bipolar Transistors
-
J177Small Signal Field-Effect Transistors
-
JAN1N5312UR-1Current Regulator Diodes
-
JAN4N49AOptocoupler
-
JAN2N7371Power Bipolar Transistors