There are no models available for this part yet.
Overview of JAN1N6318CUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6318CUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ5652
|
Newark | 5.6 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6318CUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6100 / $33.9200 | Buy Now | |
DISTI #
JAN1N6318CUS-ND
|
DigiKey | DIODE ZENER 5.6V 500MW MELF Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.9201 | Buy Now | |
DISTI #
JAN1N6318CUS
|
Avnet Americas | Diode Zener Single 5.6V 2% 0.5W 2-Pin B-SQ-Case MELF SMD Bag - Bulk (Alt: JAN1N6318CUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6100 / $36.5300 | Buy Now | |
DISTI #
494-JAN1N6318CUS
|
Mouser Electronics | Zener Diodes 5.6 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$33.9200 | Order Now | |
DISTI #
JAN1N6318CUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.5300 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.3900 / $88.7100 | Buy Now | ||
NAC | Zener Diodes RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.8200 / $37.2700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$32.3900 / $88.7100 | Buy Now |
CAD Models for JAN1N6318CUS by Microchip Technology Inc
Part Data Attributes for JAN1N6318CUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
28 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
8 Ω
|
JESD-30 Code
|
O-LELF-R2
|
JESD-609 Code
|
e0
|
Knee Impedance-Max
|
1200 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
5.6 V
|
Reverse Current-Max
|
5 µA
|
Reverse Test Voltage
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
2%
|
Working Test Current
|
20 mA
|
Alternate Parts for JAN1N6318CUS
This table gives cross-reference parts and alternative options found for JAN1N6318CUS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6318CUS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6318CUS | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318CUS vs JANS1N6318CUS |
1N6318CUSE3 | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, MELF-2 | Microsemi Corporation | JAN1N6318CUS vs 1N6318CUSE3 |
JANS1N6318CUS | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6318CUS vs JANS1N6318CUS |
JANTXV1N6318CUS | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6318CUS vs JANTXV1N6318CUS |
JANTX1N6318CUS | Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, | Microsemi Corporation | JAN1N6318CUS vs JANTX1N6318CUS |