Part Details for JAN1N6321CUS/TR by Microchip Technology Inc
Overview of JAN1N6321CUS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6321CUS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7170
|
Newark | 7.5 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6321CUS/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$32.7500 / $34.0600 | Buy Now |
DISTI #
150-JAN1N6321CUS/TR-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$34.0600 | Buy Now |
DISTI #
JAN1N6321CUS/TR
|
Avnet Americas | Diode Zener Single 7.5V 2% 0.5W 2-Pin B-SQ MELF T/R - Tape and Reel (Alt: JAN1N6321CUS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$32.7500 / $36.6800 | Buy Now |
DISTI #
579-JAN1N6321CUS/TR
|
Mouser Electronics | Zener Diodes 7.5 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$34.0600 | Order Now |
DISTI #
JAN1N6321CUS/TR
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$36.6800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$32.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$32.5200 / $89.0800 | Buy Now |
|
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$31.9500 / $37.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$32.5200 / $89.0800 | Buy Now |