JAN1N6328US
Description: Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2

Overview of JAN1N6328US by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N6328US by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6328US by VPT Components

JAN1N6328US
VPT Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
MELF-2
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
600 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Qualified
Reference Standard
MIL-PRF-19500; MIL-STD-750
Reference Voltage-Nom
15 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
11 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Temp Coeff-Max
12.6 mV/°C
Voltage Tol-Max
5%
Working Test Current
8.5 mA
Want to compare parts?
  1. JAN1N6328US
    VPT Components
    Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2
    VS

Alternate Parts for JAN1N6328US

This table gives cross-reference parts and alternative options found for JAN1N6328US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6328US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SX6328US Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JAN1N6328US vs SX6328US
1N6328U Zener Diode, 15V V(Z), 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JAN1N6328US vs 1N6328U
JANTX1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JAN1N6328US vs JANTX1N6328US
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN Microsemi Corporation JAN1N6328US vs 1N6328US
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JAN1N6328US vs 1N6328US
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bkc Semiconductors Inc JAN1N6328US vs 1N6328US
JAN1N6328U Zener Diode, 15V V(Z), Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JAN1N6328US vs JAN1N6328U
JANTXV1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Sensitron Semiconductors JAN1N6328US vs JANTXV1N6328US
JANTXV1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, Microsemi Corporation JAN1N6328US vs JANTXV1N6328US
1N6328USE3 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Microsemi Corporation JAN1N6328US vs 1N6328USE3
Part Number Description Manufacturer Compare
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, B, D-5D, 2 PIN Microsemi Corporation JAN1N6328US vs 1N6328US
1N6328-PBF Zener Diode Digitron Semiconductors JAN1N6328US vs 1N6328-PBF
JANTX1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JAN1N6328US vs JANTX1N6328
JANS1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Defense Logistics Agency JAN1N6328US vs JANS1N6328
JANTXV1N6328 Zener Diode, 15V V(Z), Silicon, Unidirectional, DO-35, Sensitron Semiconductors JAN1N6328US vs JANTXV1N6328
1N6328US Zener Diode MACOM JAN1N6328US vs 1N6328US
1N6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, VPT Components JAN1N6328US vs 1N6328
1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N6328US vs 1N6328US
CDLL6328 Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc JAN1N6328US vs CDLL6328
JAN1N6328US Zener Diode, 15V V(Z), 5%, 0.5W, Silicon, Unidirectional Microchip Technology Inc JAN1N6328US vs JAN1N6328US

Related Parts for JAN1N6328US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6328US by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6328US by VPT Components

Select Manufacturer
Which Manufacturer of JAN1N6328US would you like to use for your alert(s)?
  • Please alert me when JAN1N6328US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6328US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6328US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6328US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6328US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6328US by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: