There are no models available for this part yet.
Overview of JAN1N6351DUS by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JAN1N6351DUS by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7290
|
Newark | 130 V Voltage Regulator B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6351DUS RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.4000 / $43.0600 | Buy Now | |
DISTI #
150-JAN1N6351DUS-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.0603 | Buy Now | |
DISTI #
JAN1N6351DUS
|
Avnet Americas | Diode Zener Single 130V 1% 0.5W 2-Pin B-SQ MELF - Bulk (Alt: JAN1N6351DUS) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$41.4000 / $46.3700 | Buy Now | |
DISTI #
579-JAN1N6351DUS
|
Mouser Electronics | Zener Diodes 130 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$46.3700 | Order Now | |
DISTI #
JAN1N6351DUS
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$46.3700 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$41.4000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1100 / $112.6100 | Buy Now | ||
NAC | Voltage Regulator, B-Body Sq. Melf RoHS: Compliant Min Qty: 7 Package Multiple: 1 | 0 |
|
$40.3900 / $47.3100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$41.1100 / $112.6100 | Buy Now |
CAD Models for JAN1N6351DUS by Microchip Technology Inc
Part Data Attributes for JAN1N6351DUS by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MELF-2
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
52 Weeks
|
Additional Feature
|
HIGH RELIABILITY, METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
850 Ω
|
JESD-30 Code
|
O-LELF-R2
|
Knee Impedance-Max
|
4100 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
130 V
|
Reverse Current-Max
|
0.05 µA
|
Reverse Test Voltage
|
99 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Voltage Tol-Max
|
1%
|
Working Test Current
|
0.95 mA
|