JAN1N6354
Description: Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41,

Overview of JAN1N6354 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

CAD Models for JAN1N6354 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N6354 by Microsemi Corporation

JAN1N6354
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
DO-35, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW NOISE, HIGH SURGE CAPABILITY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
180 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.68 mA
Want to compare parts?
  1. JAN1N6354
    Microsemi Corporation
    Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41,
    VS

Alternate Parts for JAN1N6354

This table gives cross-reference parts and alternative options found for JAN1N6354. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6354, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc JAN1N6354 vs JAN1N6354
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation JAN1N6354 vs JANTXV1N6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation JAN1N6354 vs JANTX1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N6354 vs 1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation JAN1N6354 vs 1N6354
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JAN1N6354 vs 1N5279B
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N6354 vs JANTXV1N6354
SP6354 Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N6354 vs SP6354
1N5279BTRE3 Zener Diode, 180V V(Z), 5%, 0.5W, Microsemi Corporation JAN1N6354 vs 1N5279BTRE3
1N5279BTR Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N6354 vs 1N5279BTR
Part Number Description Manufacturer Compare
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc JAN1N6354 vs JAN1N6354
SP6354 Zener Diode, 180V V(Z), 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Microsemi Corporation JAN1N6354 vs SP6354
JANTX1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation JAN1N6354 vs JANTX1N6354
1N6354E3 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation JAN1N6354 vs 1N6354E3
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Bkc Semiconductors Inc JAN1N6354 vs 1N5279B
JAN1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-41, Bkc Semiconductors Inc JAN1N6354 vs JAN1N6354
1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, MICRO MINIATURE, GLASS PACKAGE-2 Microsemi Corporation JAN1N6354 vs 1N6354
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JAN1N6354 vs 1N5279B
1N5279B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JAN1N6354 vs 1N5279B
JANTXV1N6354 Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Microsemi Corporation JAN1N6354 vs JANTXV1N6354

Related Parts for JAN1N6354

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N6354 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N6354 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N6354 would you like to use for your alert(s)?
  • Please alert me when JAN1N6354 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N6354 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N6354 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N6354 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N6354.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N6354 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: