Part Details for JAN1N6507 by Microchip Technology Inc
Overview of JAN1N6507 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N6507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6507-ND
|
DigiKey | TVS DIODE 14CDIP Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N6507
|
Microchip Technology Inc | Arrays _ 14L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$352.2700 | Buy Now |
|
NAC | Diode Array RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tube | 0 |
|
RFQ |
Part Details for JAN1N6507
JAN1N6507 CAD Models
JAN1N6507 Part Data Attributes:
|
JAN1N6507
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6507
Microchip Technology Inc
Rectifier Diode, 8 Element, 0.3A, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP16 | |
Reach Compliance Code | compliant | |
Configuration | COMMON ANODE, 8 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Number of Elements | 8 | |
Number of Terminals | 16 | |
Output Current-Max | 0.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.6 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/474E | |
Reverse Recovery Time-Max | 0.02 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JAN1N6507
This table gives cross-reference parts and alternative options found for JAN1N6507. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6507, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6507 | Rectifier Diode, 8 Element, 0.3A, Silicon | Microchip Technology Inc | JAN1N6507 vs JANTXV1N6507 |