There are no models available for this part yet.
Overview of JAN1N6621U by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N6621U by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7291
|
Newark | 440V Ufr, frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6621U RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $12.3000 | Buy Now | |
DISTI #
JAN1N6621U
|
Avnet Americas | Diode Ultra Fast Recovery 400V 2A 2-Pin Axial Leaded - Bulk (Alt: JAN1N6621U) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 / $13.2400 | Buy Now | |
DISTI #
JAN1N6621U
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2400 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$11.8300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $18.9200 | Buy Now | ||
NAC | UFR,FRR, A-Body Sq. Melf RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5400 / $13.9100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.9800 / $18.9200 | Buy Now |