Part Details for JAN1N6622US by Microchip Technology Inc
Overview of JAN1N6622US by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JAN1N6622US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7224
|
Newark | 660V Ufr,frr Sq Smt A-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6622US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $12.3000 | Buy Now |
DISTI #
1086-19963-ND
|
DigiKey | DIODE GEN PURP 660V 1.2A D-5A Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3001 | Buy Now |
DISTI #
JAN1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bulk (Alt: JAN1N6622US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 / $13.2400 | Buy Now |
DISTI #
494-JAN1N6622US
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$14.5300 / $16.3400 | Order Now |
DISTI #
JAN1N6622US
|
Microchip Technology Inc | UFR,FRR _ A-Body Sq. Melf, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2400 | Buy Now |
|
Onlinecomponents.com | Diode - Standard - 660V - 1.2A - 1.4 V @ 1.2 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - D-5A Package - Surface Mount. | 0 |
|
$12.9800 / $18.9200 | Buy Now |
DISTI #
JAN1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bulk (Alt: JAN1N6622US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 / $13.2400 | Buy Now |
DISTI #
JAN1N6622US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 1.2A 2-Pin MELF-A - Bulk (Alt: JAN1N6622US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 / $13.2400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5400 / $13.9100 | Buy Now |
|
NexGen Digital | 121 |
|
RFQ |
Part Details for JAN1N6622US
JAN1N6622US CAD Models
JAN1N6622US Part Data Attributes
|
JAN1N6622US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6622US
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.2A, 600V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS, D-5A, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 20 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |