There are no models available for this part yet.
Overview of JAN1N6625 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for JAN1N6625 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ7233
|
Newark | 1100V Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JAN1N6625 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4100 / $9.7900 | Buy Now | |
DISTI #
1086-19974-ND
|
DigiKey | DIODE GEN PURP 1KV 1A AXIAL Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7901 | Buy Now | |
DISTI #
JAN1N6625
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 1000V 1A 2-Pin - Bulk (Alt: JAN1N6625) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4100 / $10.5400 | Buy Now | |
DISTI #
494-JAN1N6625
|
Mouser Electronics | Rectifiers 1100V UFR,FRR THT RoHS: Not Compliant | 0 |
|
$9.7900 | Order Now | |
DISTI #
JAN1N6625
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.5400 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now | ||
NAC | Rectifier RoHS: Compliant Min Qty: 33 Package Multiple: 1 | 0 |
|
$9.1800 / $11.0700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$10.3300 / $15.0600 | Buy Now |
CAD Models for JAN1N6625 by Microchip Technology Inc
Part Data Attributes for JAN1N6625 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
1000 V
|
Reverse Recovery Time-Max
|
0.08 µs
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for JAN1N6625
This table gives cross-reference parts and alternative options found for JAN1N6625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6625 | Rectifier, Ultra Fast Recovery; Max Peak Repetitive Reverse Voltage: 1.5; Max TMS Bridge Input Voltage: 1000; Max DC Reverse Voltage: 1; Package: DIGI-A | Digitron Semiconductors | JAN1N6625 vs 1N6625 |
JANTXV1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-41, HERMETIC SEALED, 106, 2 PIN | Sensitron Semiconductors | JAN1N6625 vs JANTXV1N6625 |
1N6625E3 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | JAN1N6625 vs 1N6625E3 |
JANTX1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, DO-41, HERMETIC SEALED, 106, 2 PIN | Sensitron Semiconductors | JAN1N6625 vs JANTX1N6625 |
JAN1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, HERMETIC SEALED, 106, 2 PIN | Sensitron Semiconductors | JAN1N6625 vs JAN1N6625 |
1N6625S | Rectifier Diode, 1 Phase, 1 Element, 1.5A, Silicon, | Sensitron Semiconductors | JAN1N6625 vs 1N6625S |
1N6625 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 1000V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 | Micross Components | JAN1N6625 vs 1N6625 |
1N6625 | Rectifier Diode, Avalanche, 1 Element, 1A, 1000V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6625 vs 1N6625 |
JANTXV1N6625 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-41 | Microchip Technology Inc | JAN1N6625 vs JANTXV1N6625 |
1N6625 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon | Microchip Technology Inc | JAN1N6625 vs 1N6625 |